ADRF5040 Single-Pull Quad-Throw (SP4T) Radio Frequency (RF) Switches

Analog Devices’ silicon SP4T nonreflective switches are designed for RF, microwave, and telecom applications

Image of ADI’s ADRF5040-EVALZADI’s ADRF5040 are general-purpose, broadband high isolation, nonreflective single-pole, quad-throw (SP4T) switch in a small 4 mm x 4 mm LFCSP package. Covering the 9 kHz to 12.0 GHz range, the switches offer high isolation and low insertion loss and are ideal for RF, microwave and telecom applications. The devices feature 34 dB isolation and 0.8 dB insertion loss up to 8.0 GHz, and a 9 μs settling time of 0.05 dB margin of the final radio frequency output (RFOUT). The device operates using positive control voltage of 3.3 V and 0 V and requires +3.3 V and -3.3 V supplies. Additional applications for the ADRF5040 include military, RADAR and test instrumentation.

Features
  • Frequency:
    • Lower: 9 kHz
    • Upper: 12 GHz
  • Isolation @ frequency: 34 dBm @ 8 GHz
  • Insertion loss @ frequency: 0.8 dB @ 8 GHz
  • Nonreflective 50 Ω design
  • Positive control range: 0 V to 3.3 V
  • IIP3: 53 dBm
  • No low frequency spurious
  • Topology: absorptive
  • Circuit: SP4T
  • P1dB: 37 dBm
  • Impedance: 50 Ω
  • ESD rating: 4 kV human body model (HBM)
  • Operating temperature: -40°C to +85°C
  • Voltage supply: 3.3 V
  • Radio frequency type: very small aperture terminals (VSATs)
  • Package/case: 24-VFQFN, 24-LFCSP (4 mm x 4 mm)
Applications  
  • Test instrumentation
  • Microwave radios 
  • VSATs
  • Military radios
  • Radars
  • Electronic counter measures (ECMs)
  • Fiber optics
  • Broadband telecommunications

ADRF5040 Evaluation Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAvailable QuantityPriceView Details
ADRF5040 EVAL BOARDADRF5040-EVALZADRF5040 EVAL BOARD9kHz ~ 12GHzBoard(s)14 - Immediate$214.55View Details

ADRF5040 RF Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC RF SWITCH SP4T 12GHZ 24LFCSPADRF5040BCPZIC RF SWITCH SP4T 12GHZ 24LFCSP1024 - Immediate$24.23View Details
IC RF SWITCH SP4T 12GHZ 24LFCSPADRF5040BCPZ-R7IC RF SWITCH SP4T 12GHZ 24LFCSP2659 - Immediate$24.23View Details
Published: 2017-02-10